• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76343 LEGO® MARVEL SUPER HEROES Duel of the Giants: Hulkbuster vs. Hulk (76343)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MARVEL SUPER HEROES 76343 Duel of the Giants: Hulkbuster vs. Hulk (76343)

  • Action scenes with the Hulk and Iron Man from Avengers: Age of Ultron from the Marvel Studios
  • Contains not only the small figures Hulk and Iron Man but also a fully movable Hulk and a mechanic
  • Play exciting super-hero duels and show the set in your room
  • The action accessory also includes a traffic light that the Hulk can use as a throw floor
  • Great birthday present for young superheroes and Marvel fans aged 9 and over
  • Part of the separately available large-moment series with mega-action scenes from Marvel movies
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • The 413-piece toy with Hulk and Iron Man is 19 cm high

Technical specifications

Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

9

LEGO parts

413

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Duel of the Giants: Hulkbuster vs. Hulk (76343)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524427 76343 LEGO® MARVEL SUPER HEROES Duel of the Giants: Hulkbuster vs. Hulk (76343)

Description

LEGO® ǀ Marvel Duell of the giants: Hulkbuster vs. Hulk (76343) is a kit for boys and girls aged 9 and above that gives you action scenes from Avengers: Age of Ultron from the Marvel studios allows the mini-figures Iron Man and Hulk as well as the legendary Hulk and a children of innumerable imaginative role games are invited. The fascinating set is also a creative eye-catcher. In his Hulkbuster Mech, Iron Man crashes in a duel with the Hulk – amid rubble, collapsed steel constructions and a traffic light, which Hulk can use as a throw floor. Thanks to the joints at the limbs the Hulkbuster is completely movable. On the robust base with name plate the model is a spectacular eye-catcher. Children can also take the mini figures off the base and send them into their own super hero adventures. The set is a great gift idea. And the LEGO Builder APP with easy-to-read digital construction instructions allows children to build their own children, enlarge and rotate 3D model views and track construction progress. The assembly set consists of 413 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)