• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77257 LEGO® SPEED CHAMPIONS McLaren W1 (77257)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® SPEED CHAMPIONS 77257 McLaren W1 (77257)

  • LEGO® Speed Champions kit with a model of the McLaren W1 – The Real Supercar
  • You can set the McLaren racer behind a minifigure steering wheel for exciting role-playing games
  • The adjustable rear wing and infotainment display are just two of the authentic details
  • The McLaren racing car can be displayed on a shelf or on a bedside table after playing
  • Gift idea for children aged 9 years and above and for adults collecting model cars
  • Check out other LEGO® Speed Champions cars available separately for collection
  • LEGO® speed champions sets let children and car fans build true-to-life models
  • The LEGO® toy car from this 287-piece set is 15 cm long

Technical specifications

Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

9

LEGO parts

287

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

McLaren W1 (77257)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524420 77257 LEGO® SPEED CHAMPIONS McLaren W1 (77257)

Description

This LEGO® Speed Champions replica by McLaren W1 – The Real Supercar (77257) offers children 9 years and above rapid action fun. Children can build and exhibit the stylish racing car. The model has many well-known design details of the original, which was released to celebrate the 50-year anniversary of McLaren's first Formula 1® World Championship. This McLaren model has a rear motor, a cockpit, an infotainment display, air inlets on the sides and in the bonnet, and an adjustable rear wing for driving on the road or on the race track. In addition to the toy car, the set also includes a McLaren outfit minifigure and a helmet and hair section. With the wrench you can also loosen stones or apply stickers. LEGO Speed Champions kits are a great gift idea, because they have the children imitate a variety of famous vehicles. The LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate a 3D model and keep track of how far you've got with its model. The set consists of 287 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)