• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

8660091 Rittal Content: 1 pc(s)

Packaging type
Piece
Product type
Cover sheet
Dim
(W x H) 800 mm x 100 mm
Manufacturer part #
8660.091
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cover sheet

Dim

(W x H) 800 mm x 100 mm

Manufacturer part #

8660.091

Factory colour

Black

Content

1 pc(s)

Width

800 mm

Height

100 mm

Type

8660091

Depth

0 mm

Material

Steel

Weight

0.000

Black

0

Base front/back

100 mm

0 mm

0 t

800 mm

800 mm

Steel

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016102 8660091 Rittal Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)