• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon GENE-APL7-A10-0001 AAEON GENE-APL7 0 GB 2 x 2.5 GHz

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAEON 8.89 cm (3.5") Intel Celeron N3350 w/o RAM 0...60°C.

  • Intel® Pentium® N4200/ Celeron® N3350 Processor SoC
  • DDR3L 1866 MHz SODIMM x 1, up to 8 GB
  • VGA/LVDS1/LVDS2 (LVDS1 co-design with eDP, VGA with internal & rear design)
  • SATA 6.0 GB/s x 1, GPIO x 8
  • USB 3.0 x 2, USB 2.0 x 8, COM up to 12 ports (COM2-5 with 5V/12V/RI design)
  • MSATA x 1 (full size), Mini Card x 1 (full size) with USIM
  • DC 12V, AT/ATX MODE
  • Optional SPK amplifier, I2S design

Technical specifications

  • Display VGA/LVDS
  • RS-232 ports: 5x
  • 8x DIO, Audio
Product type

SBC

Type

AAEON GENE-APL7

SoC

Celeron® N3350

Processor

Intel Celeron N3350

Processor cores (No.)

2 x

0 GB

Clock speed

2.5 GHz

Memory type

DDR3

Operating system (Version)

w/o OS

Memory capacity

0 GB

Internal ports

8x USB 2.0

4x D-SUB (9-pin)

mSATA

External ports

VGA

2x D-SUB (9-pin)

2x LAN (10/100/1000)

2x USB 3.0

Wi-Fi

no

Output voltage

12 V DC

Output current

1.16 A

Length

146 mm

Width

102 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2133888 Aaeon GENE-APL7-A10-0001 AAEON GENE-APL7 0 GB 2 x 2.5 GHz

Description

In addition to the two external USB3.0 and COM ports, THE GENE-APL7 has internal connections for eight USB2.0 and up to ten COM ports. The powerful SBC also has MiniCard and mSATA expansion slots and an 8-bit DIO, making it one of the most expandable sub-compact motherboards on the market. Despite its impressive specifications, the AAEON GENE-APL7 is an extremely cost-effective solution.

The GENE-APL7 is available in a variety of configurations and has a single or double LVDS and VGA connector. An eDP port is also available on request. Since THE GENE-APL7 supports 4K resolution, it can display and display any image.

The fanless GENE-APL7 has an optimized design layout to ensure that it has the smallest possible space requirements and can be used in applications with high space limitations.

THE GENE-APL7 was built with energy efficiency in mind. In addition to low power LVDS technology and a fanless solution, the board is equipped with an Intel® processor with low power consumption.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.99*

What kind of Single Board Computers (SBCs) are you looking for?

More interesting products

(*All information is plus legal VAT)