• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon Industrial PC OMNI-ADP-KIT-A2-1010 Intel® Core™ i3 i3-1215UE 4.4 GHz Intel OMNI-ADP-KIT-A2-1010

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Aaeon OMNI-ADP-KIT-A2-1010 Industrial PC

  • Touch display
  • Intel® Core™ i3 i3-1215UE 12th Gen (Alder Lake) 2 core(s) / max. 4.4 GHz
  • DDR5 RAM 4800 MHz
  • Intel

Technical specifications

  • Touch Screen: -
  • Concurrent Displays: 3
  • Other Features: TPM 2.0
  • Microarchitecture: Alder Lake-U
  • Power Supply: Mating Connector: Dinkle 2ESDVM-03P
  • Base Power (TDP): 15 W
  • RAM: Slots: SODIMM x2 (DDR5 4800 max. 64GB Total)
  • Expansion Slots: M.2: M.2 2230 E Key (PCIe 3.0 [x1], USB 2.0)|M.2 3052 B Key (USB3.2 Gen 2x1, USB2.0)*1
  • Storage: 2,5“ SSD Interface: SATA
  • Storage: M.2 Slot: M2.2280 M Key (PCIe 4.0 [x4]|M.2 3052 B Key (SATA)*1
Product type

Industrial PC

Model

OMNI-ADP-KIT-A2-1010

Display properties

Touch display

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-1215UE

Processor/type

i3-1215UE

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

2 x

CPU speed

1.2 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU performance core boost clock

4.4 GHz

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

HDD

Hard disk drive 2 connection

M.2 SATA

Keyboard layout

Keyboard not included

Interfaces

USB C® (USB 3.2 2nd gen)

Features

TPM2.0 module

Engineering Series Name

OMNI-ADP-KIT

Cooling

Passive

Operating voltage

9 V DC

30

Interfaces

2,5 GbE, GbE, USB 3.2 Gen 2x1 x3|USB Type C 3.2 Gen 2x1, PD 5V/3A *2, RS-232/422/485 x2, , HDMI, DP on USB Type C *2, ,

Fitting type (details)

to OMNI-xxxDHTTE/DHDTE

Max. temperature

+50 °C

Min. temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 3639435 Aaeon Industrial PC OMNI-ADP-KIT-A2-1010 Intel® Core™ i3 i3-1215UE 4.4 GHz Intel OMNI-ADP-KIT-A2-1010

User & Safety Instructions

User & Safety Instructions 3639435 Aaeon Industrial PC OMNI-ADP-KIT-A2-1010 Intel® Core™ i3 i3-1215UE 4.4 GHz Intel OMNI-ADP-KIT-A2-1010

Description

OMNI-ADP-KIT-A2-1010 ;CPU Kit Intel Core i3-1215UE -5...50°C

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)