• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon PICO-APL1-A10-N3350-KIT AAEON PICO-APL1 0 GB 2 x 2.0 GHz

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAEON Kit Pico-ITX Intel Celeron N3350 w/o RAM 0…60°C.

  • Intel® Atom ™ E3900 / Pentium® N4200 / Celeron® N3350
  • Processor SoC
  • DDR3L 1867 MHz SODIMM x 1, up to 8 GB
  • Dual-channel 18/24 bit LVDS LCD (optional)
  • Supports triple display (optional)
  • HDMI 1.4b supports 3840 x 2160 (4K x 2K)
  • SATA 6.0 Gbit/s x 1, mSATA (full size) x 1
  • Intel® Gigabit Ethernet x 1, RJ-45 x 1
  • USB 3.0 x 2, USB 2.0 x 1
  • RS-232 x 1, RS-232/422/485 x 1 (optional via cable)
  • Mini-Card x 1 (half size)
  • Digital I / O 4-bit
  • BIO connection for daughter board (optional)

Technical specifications

Product type

SBC

Type

AAEON PICO-APL1

SoC

Celeron® N3350

Processor

Intel Celeron N3350

Processor cores (No.)

2 x

0 GB

Clock speed

2.0 GHz

Memory type

DDR3

Operating system (Version)

w/o OS

Memory capacity

0 GB

Internal ports

SATA

External ports

LAN (10/100/1000)

2x USB 3.0

HDMI™

Wi-Fi

no

Output voltage

12 V DC

Output current

0.91 A

Length

100 mm

Width

72 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2133932 Aaeon PICO-APL1-A10-N3350-KIT AAEON PICO-APL1 0 GB 2 x 2.0 GHz

Description

AAEON presents the PICO-APL1 Single Board Computer (SBC) with compact and slim design, fanless operation, large thermal operating range and impressive I/O. Based on the Intel® ATOM ™ / Pentium® / Celeron® processors, the PICO-APL1 is incredibly energy efficient, has exceptionally low power consumption and delivers reliably impressive performance. SATA 3.0, mSATA, and MiniCard expansion slots enable a variety of expansion options in conjunction with a BIO connector for daughter boards. With full triple display support and 4K x 2K HDMI support, the PICO-APL1 is ideal for a wide range of deployment scenarios.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.99*

What kind of Single Board Computers (SBCs) are you looking for?

More interesting products

(*All information is plus legal VAT)