• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001084A0797 Rocker switch IP66 Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rocker switch

Mounting type

Surface-mount

Factory colour

Multicolour

IP66

Dim

(W x H x D) 74 x 54 x 150 mm

Width

74 mm

Height

54 mm

Depth

150 mm

Content

1 pc(s)

Casing/button colour

Matt

Gentian blue (RAL 5010)

Blue

Connection

Plug & Clip

Lighting type

None

Material

Plastic

Functions

latch

Number of pins

1

Switching current (inductive)

16 A

Weight

770 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334232 ABB 2CKA001084A0797 Rocker switch IP66 Multicolour

User & Safety Instructions

User & Safety Instructions 2334232 ABB 2CKA001084A0797 Rocker switch IP66 Multicolour

Description

Rocker Switches

This text is machine translated.

More interesting products

(*All information is plus legal VAT)