• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001712A0165 Cooker socket IP20 White, Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cooker socket

Mounting type

Flush mount

Factory colour

White

Pure white (RAL 9010)

IP20

Dim

(W x H x D) 84 x 90 x 23 mm

Width

84 mm

Height

90 mm

Depth

23 mm

Content

1 pc(s)

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333684 ABB 2CKA001712A0165 Cooker socket IP20 White, Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 2333684 ABB 2CKA001712A0165 Cooker socket IP20 White, Pure white (RAL 9010)

Description

Terminal blocks with 5 double terminals, removable. For standard sockets. Nominal cross-section 2.5 mm²

This text is machine translated.

More interesting products

(*All information is plus legal VAT)