• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ107E1032 ABNPZ107E1032 Counter mount module Busbar Content 1 pc(s)

Product type
Counter mount module
Mounting type
Busbar
Content
1 pc(s)
Colour
White
Width
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Mounting type

Busbar

Content

1 pc(s)

White

25 mm

1-story

1050 mm

9002

TRUE

300 mm

TRUE

12

0

24

2

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457641 ABN ABNPZ107E1032 ABNPZ107E1032 Counter mount module Busbar Content 1 pc(s)

Description

Meter space consisting of: 2x eHZ cassette with OK and 5-pin main cable branch terminal, 5-pin busbar system in double copper for 355A, 6x terminals 16 mm²

This text is machine translated.