

Counter mount module
5
Busbar
1 pc(s)
10 kA
White
500 mm
eHZ
1350 mm
9002
FALSE
300 mm
TRUE
24
0
2
2
With bus bar 5-pole
IP30
63 A
Closed with prestamping
not relevant
User & Safety Instructions 3457653 ABN ABNPZ209E0732 ABNPZ209E0732 Counter mount module Busbar No. of rows = 5 Content 1 pc(s)