• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ109E0032 ABNPZ109E0032 Counter mount module Busbar Content 1 pc(s)

Product type
Counter mount module
Mounting type
Busbar
with PE and N terminals
Yes
Content
1 pc(s)
Colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

with PE and N terminals

Yes

Mounting type

Busbar

Content

1 pc(s)

White

250 mm

eHZ

1350 mm

9002

FALSE

300 mm

TRUE

12

0

2

2

With bus bar 5-pole

IP30

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457639 ABN ABNPZ109E0032 ABNPZ109E0032 Counter mount module Busbar Content 1 pc(s)

Description

Meter space consisting of: 2x eHZ cassette with OK and 5-pin main cable branch terminal, busbar system 5-pin, 5x connection terminals 16 mm², no counter reserve space

This text is machine translated.