• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ207E1064 ABNPZ207E1064 Counter mount module Content 1 pc(s)

Image similar
Product type
Counter mount module
Content
1 pc(s)
Colour
White
Width
500 mm
Model
1-story
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Content

1 pc(s)

White

500 mm

1-story

1050 mm

9002

FALSE

300 mm

TRUE

24

0

2

4

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459452 ABN ABNPZ207E1064 ABNPZ207E1064 Counter mount module Content 1 pc(s)

Description

Meter space consisting of: 4x eHZ cassette with OK and main switch, 5-pin busbar system in double copper for 355A, 12x terminals 16 mm²

This text is machine translated.