• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ109E0002 ABNPZ109E0002 Counter mount module Content 1 pc(s)

Product type
Counter mount module
Content
1 pc(s)
Colour
White
Width
250 mm
Model
eHZ
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Content

1 pc(s)

White

250 mm

eHZ

1350 mm

9002

FALSE

300 mm

FALSE

12

0

2

2

With bus bar 5-pole

IP30

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457638 ABN ABNPZ109E0002 ABNPZ109E0002 Counter mount module Content 1 pc(s)

Description

Counter space consisting of: 2x counter reserve space for eHZ cassette, 5-pin busbar system

This text is machine translated.