• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS112L05 ABNRS112L05 Switchboard cabinet Stand Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Stand
Width
300 mm
Height
1980 mm
Depth
210 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Stand

Width

300 mm

Height

1980 mm

Dim

(W x H x D) 300 x 1980 x 210 mm

Depth

210 mm

Content

1 pc(s)

Floor installation

II

White

300 mm

1980 mm

210 mm

9016

FALSE

Powder coating

190 mm

1

Door

124

TRUE

185 mm

Steel plate/plastic

None

12

FALSE

IK10

1

Single

IP20

FALSE

FALSE

TRUE

400 A

1.5 mm

1 mm

None

2

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459142 ABN ABNRS112L05 ABNRS112L05 Switchboard cabinet Stand Content 1 pc(s)

Description

System housing for stand mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral openings for cross-wiring in the AAR and 2x busbar connection in the NAR as well as RFZ connection, dimensions: 300x1980x210 mm, full door, protection class II (insulated), protection class IP44, Powder-coated steel plate

This text is machine translated.