• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN NF312E NF312E Switchboard cabinet Stand Content 1 pc(s)

Image similar
Product type
Switchboard cabinet
Mounting type
Stand
Width
840 mm
Height
1890 mm
Depth
280 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Stand

Width

840 mm

Height

1890 mm

Dim

(W x H x D) 840 x 1890 x 280 mm

Depth

280 mm

Content

1 pc(s)

Floor installation

I

White

840 mm

1890 mm

280 mm

9016

FALSE

Powder coating

250 mm

3

Door

1

TRUE

280 mm

Steel plate/plastic

None

36

FALSE

IK10

1

Double

IP55

FALSE

FALSE

TRUE

800 A

1.5 mm

2 mm

None

6

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458134 ABN NF312E NF312E Switchboard cabinet Stand Content 1 pc(s)

Description

Stand housing,280mm deep,series NF,E,grounded K,outer dimensions WxHxT (mm) 840 144 x1890 X280,width 800 280 720,height 12 340,590,840,1090,1340 9016,PLE 1890,standing housing,280mm deep,series NF,E,protection class II (series NF,P),protection class I (series NF,E),protection class: IP55 (only in conjunction with cable entry plates),432 mm depth, 3 mm outer mounting: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 180 61439-1°,3 mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,carrier mounting plates NGT2* (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,

This text is machine translated.