• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN EZ17210D Counter mount module Content 1 pc(s)

Product type
Counter mount module
Content
1 pc(s)
Colour
White
Width
250 mm
Model
eHZ
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Content

1 pc(s)

White

250 mm

eHZ

1050 mm

9002

FALSE

300 mm

TRUE

12

0

2

1

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457788 ABN EZ17210D Counter mount module Content 1 pc(s)

Description

Meter location eHZ 1Z(44A) with lockable HS,5-pin,BxH: 250x1050mm

This text is machine translated.