• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN NF512P NF512P Switchboard cabinet Stand Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Stand
Width
1340 mm
Height
1890 mm
Depth
280 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Stand

Width

1340 mm

Height

1890 mm

Dim

(W x H x D) 1340 x 1890 x 280 mm

Depth

280 mm

Content

1 pc(s)

Floor installation

II

White

1340 mm

1890 mm

280 mm

9016

FALSE

Powder coating

250 mm

5

Door

1

TRUE

280 mm

Steel plate/plastic

None

144

FALSE

IK10

1

Double

IP55

FALSE

FALSE

TRUE

800 A

1.5 mm

2 mm

None

10

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458094 ABN NF512P NF512P Switchboard cabinet Stand Content 1 pc(s)

Description

Stand housing,280mm deep,series NF,P,protective insulated Y,outer dimensions WxHxT (mm) 1340 144 x 1890 X280,width 800 280 720,height 12 340,590,840,1090,1340 9016,PLE 1890,floor housing,280mm deep,range NF,P,protection class II (series NF,P),protection class I (series NF,E),protection class: IP55 (only in conjunction with cable entry plates),width 5 mm,720 mm outer mounting: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 180 61439-1°,3 mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,carrier mounting plates NGT2* (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,

This text is machine translated.