• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Absima 2320157 RC- Model building parts & accessories

  • Brand compatibility: Absima
  • Intended Use: Rock Crawler
  • 6 pieces(s)

Technical specifications

Scale

1:10

Factory colour

Black

Content

6 pc(s)

Width

50 mm

Compatible with

Absima

Quantity per pack

6 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760352 Absima 1:10 Black

Description

Functional universal seat belts for securing loads for RC Crawler

Features:
Simple attachment of luggage and decorations on roof carriers or load areas
Stable plastic bands and nylon buckles
Total length of strap: 50cm
Usable length of belt: Approx. 40 cm

Delivery scope
6 fastening straps

This text is machine translated.

Features

  • Scale: 1:10;Material: Stable plastic bands and nylon buckles;Total length Band: 50cm;Usable length of the strap: Approx. 40cm;Colour: Black

Scope of delivery

  • 6 pieces miniature mounting belts

More interesting products

(*All information is plus legal VAT)