• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Absima 2320151 RC- Model building parts & accessories

  • Designing tool for Crawler and Offroad RC models in the scale 1:10

Technical specifications

Scale

1:10

Dim

(W x H x D) 20 x 15 x 100 mm

Content

1 Set

Width

20 mm

Height

15 mm

Depth

100 mm

Material

Plastic

Compatible with

Absima

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760346 Absima 1:10

Description

Scale 1:8 / 1:10
Material: plastic
Floor stands (L/B/H) 100 x 20 x 15 mm

Delivery: 1 pieces of jack + cable ties

This text is machine translated.

Features

  • Scale: 1:10;Dimensions (LxWxH): 100 x 20 x 15 mm; Material: Plastic; Colour: Silver / black

Scope of delivery

  • 1 pieces miniature jack
  • 1 pieces holder

More interesting products

(*All information is plus legal VAT)