• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Black, Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Absima 2330033 RC Model building parts & accessories damper rubbers

  • Damper rubber
  • Brand compatibility: Absima
  • Intended Use: Rock Crawler
  • Aluminium
  • 1 pieces(s)

Technical specifications

  • Product type: Damper rubber
Dim

(Ø) 6.5 mm

Factory colour

Black

Silver

Content

4 pc(s)

Width

38 mm

(Ø)

6.5 mm

Material

Aluminium

Compatible with

Absima

Weight

5 g

Screws included

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760355 Absima Black, Silver

Description

Aluminium enclosure
Length complete: Approx. 38 mm
Distance between mounting holes (installation length): Approx. 32mm
Ø damper housing: 6.5 mm
Ø Mounting holes: 3mm
Weight/piece: 5g
Housing color: Black/silver
Spring colors: Silver (hard) and black (soft)
Knurled screw for continuous adjustment
The shock absorbers can not be filled

Recommended/Suitable for 1:18/1:24-pack Crawler with short installation length

Delivery includes: 4 shock absorbers with hard springs; 4 soft springs, mounting hardware


This text is machine translated.

Features

  • Standard: 1:18 to 1:32;Length complete: Approx. 38mm;Distance mounting holes (installation length): Approx. 32mm;Ø damping casing: 6,5mm;Ø mounting holes: 3mm (without ball head);Weight/St.: 5g;housing color: Black/silver;spring color: Silver (hard) and black (soft);Material: Aluminium;Recommended/suitable for off-roader and mini-crawler with short installation length (attention: Attention: Insert, length and diameter!)

Scope of delivery

  • 4 pieces of shock absorber incl. springs
  • 4 pieces of alternating springs
  • Universal attachment material

Hints

The shock absorbers are not filled!

More interesting products

(*All information is plus legal VAT)