• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Absima miniature sports pouch (dummy) for scale 1:10

  • Designing tool for Crawler and Offroad RC models in the scale 1:10
  • This text is machine translated.

Technical specifications

Scale

1:10

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760351 Absima 1:10

Description

Features

  • Scale: 1:10;Dimensions (LxWxH): 100 x 30 x 30 mm; Material: Polyester; color: Black

Scope of delivery

  • 1 pieces miniature sports bags of dummy

More interesting products

(*All information is plus legal VAT)