• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:18, 1:24 Red

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Absima 2320502 RC- Model building parts & accessories

  • Brand compatibility: Absima
  • Plastic
  • 1 pieces(s)

Technical specifications

  • Scale: Suitable for vehicles on a scale of 1:18 and 1:24
Scale

1:18

1:24

Dim

(Ø x H) 3 cm x 50 mm

Factory colour

Red

Content

1 pc(s)

Height

50 mm

(Ø)

3 cm

Material

Plastic

Compatible with

Absima

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760341 Absima 1:18, 1:24 Red

Description

Scale 1:18/1:24
Material: plastic
Dimensions: Ø: 30mm Height: 50mm

Delivery: 1 pieces. Oil drum


This text is machine translated.

Features

  • Scale: 1:18 & 1:24;Dimensions: Ø 30mm / height 50mm;Material: Plastic;Colour: Red

Scope of delivery

  • 1 pieces miniature oil drum

More interesting products

(*All information is plus legal VAT)