• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Anthracite, Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Absima 2320150 RC- Model building parts & accessories

  • Brand compatibility: Absima
  • Intended Use: Rock Crawler
  • Aluminium, fabric

Technical specifications

Scale

1:10

Dim

(W x D) 210 mm x 215 mm

Factory colour

Anthracite

Black

Content

1 pc(s)

Width

210 mm

Depth

215 mm

Material

Aluminium

Fabric

Compatible with

Absima

Weight

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760345 Absima 1:10 Anthracite, Black

Description

This marquee in the 1/10 scale is made of high-quality material. It consists of an aluminum housing, a robust fabric cover and is closed with 2 metal/cord straps. Thanks to the included mounting material, installation is very easy and can be carried out on almost all RC crawlers without any problem on the body or on a roof rack. The sun protection can be rolled out like a real awning and fixed by rods and is just as easily rolled up and stowed in the aluminum housing. The realistic design and the low weight makes this accessory a real eye-catcher without obstructing the performance of the vehicle.

Specification:
Suitable for: Crawler in 1:10 and 1:8 scale (observe dimensions)
Material: Fabric, aluminum
Colour of fabric: Anthracite
Colour aluminum housing: Black
Weight: Approx. 110g
Size aluminum housing (L/W/H): 230*15*20mm
Size of awning fabric (L/B): 210*215mm

Delivery scope
Marquee inclusive Universal-mounting material

This text is machine translated.

Features

  • Scale: 1:10 (1:8 depending on dimensions);Dimensions of aluminum casing (LxWxH): 230 x 15 x 20 mm;Dimensions of marquee material (LxB): 210 x 215 mm;Material: Housing aluminum / marquee material; color: Housing black/marquee anthracite; Weight: Approx. 110 g

Scope of delivery

  • 1 pieces miniature awning
  • Fixings

More interesting products

(*All information is plus legal VAT)