• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Absima 2320158 RC modeling spare parts & accessories coupler

  • Coupling
  • Brand compatibility: Absima
  • Metal
  • 1 pieces(s)

Technical specifications

  • Product type: Coupler
Scale

1:10

Dim

(Ø) 6 mm

Factory colour

Black

Content

1 pc(s)

Width

35 mm

(Ø)

6 mm

Material

Metal

Compatible with

Absima

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760353 Absima 1:10 Black

Description

1:10 metal coupler hood – universally suitable for many trailers.

The claw has an M3 threaded mount for mounting on the trailer.
We also offer the coupling head suitable for the coupling claw (No. 2320127).


This text is machine translated.

Features

  • Scale: 1:10;Dimensions (LxWxH): 90 x 30 x 30 mm; Material: Polyester; color: Black

Scope of delivery

  • 1 pieces miniature luggage bags dummy

More interesting products

(*All information is plus legal VAT)