• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (Li-ion) 7.4 V 1200 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Li-ion battery pack with plug

  • With plug
  • This text is machine translated.

Technical specifications

Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

Voltage

7.4 V

Capacity (mAh, Ah)

1200 mAh

Manufacturer part #

AB18301-32

Content

1 pc(s)

Suitable for

Absima

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194892 Absima Scale model battery pack (Li-ion) 7.4 V 1200 mAh

Description

Replacement battery for Absima 1:18 First Step Performance Cars.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)