• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 11.1 V 6000 mAh No. of cells: 3 50 C Stick EC5 plug

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima GREENHORN LINEV2 3S 11.1V-50C 6000 SC LIPO BATTERY with EC5 plug incl. T-plug adapter

  • Capacity 6000 mAh
  • EC5 with adapter to T-plug
  • Recommended for RC Car

Technical specifications

  • Watt hours 66.6Wh
  • Charge rate up to 3C (1C charge recommended)
  • Housing type hard case
  • Power cable 12 AWG silicon cable
  • Length of power cable 100 mm
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

6000 mAh

Electrical load

50 C

Weight

395 g

Dim

(L x W x H) 138 x 47 x 35 mm

Connector system

EC5 plug

Balancer plug-in

JST-XH

Height

35 mm

Length

138 mm

Width

47 mm

Model version

Stick

Manufacturer part #

4140022

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322659 Absima Scale model battery pack (LiPo) 11.1 V 6000 mAh No. of cells: 3 50 C Stick EC5 plug

Description

Absima Greenhorn LiPo batteries were developed for RC racing. Our batteries are subjected to numerous tests prior to delivery to ensure that criteria such as capacity, voltage and internal resistance meet our quality standards.

This text is machine translated.

Scope of delivery

  • GREENHORN LiPo battery
  • Adapter EC5 to T-plug
  • Safety Instructions

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)