• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 22.2 V 4500 mAh No. of cells: 3 Softcase EC5

EAN:
Part number:
Item no:
1/2
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima Greenhorn model building battery pack (LiPo) 22.2 V 4500 mAh 6 cells 50C Ultrasave Softcase T-Plug & EC5 plug system

  • Can be used universally in RC models with 6S drive; EC5 plug system and T-Plug adapter (included); Robust Ultrasave Softcase housing; travel time up to 40 minutes

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

22.2 V

Capacity (mAh, Ah)

4500 mAh

Dim

(L x W x H) 138 x 46 x 35 mm

Connector system

EC5

Height

35 mm

Length

138 mm

Width

46 mm

Model version

Softcase

Manufacturer part #

4140027

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760333 Absima Scale model battery pack (LiPo) 22.2 V 4500 mAh No. of cells: 3 Softcase EC5

Description

Absima Greenhorn LiPo batteries – powerful RC batteries for beginners and racers ! The Absima Greenhorn LiPo batteries were developed especially for RC racing and powerful RC model variants. They offer a reliable power supply, high power output and a stable voltage – perfect for RC cars, buggies, truggies and other remote-controlled models.

This text is machine translated.

Scope of delivery

  • 1-piece Greenhorn LiPo battery
  • 1 x EC5/T-plug adapters
  • Safety Instructions

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)