• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 7.4 V 4200 mAh 25 C Hard case T plug

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rookie Speed LiPo stick pack 7.4V-25C 4200 Roundcase "Special fit for nostalgic models" (T-plug + Tamiya adapter)

  • 4200 mAh for extra long running times
  • With T-Plug Plug & Tam Adapter for yet more application possibilities
  • Small casing dimensions

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

7.4 V

Capacity (mAh, Ah)

4200 mAh

Electrical load

25 C

Weight

221 g

Dim

(L x W x H) 137 x 47 x 25 mm

Connector system

T plug

Balancer plug-in

XH

Height

25 mm

Length

137 mm

Width

47 mm

Model version

Hard case

Manufacturer part #

4130015

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089145 Absima Scale model battery pack (LiPo) 7.4 V 4200 mAh 25 C Hard case T plug

Description

Absima ROOKIE SPEED - the perfect LiPo battery for all models with brushes (brushed) drive. Safety First !!!! Absima LiPo batteries have an extremely high standard of quality and therefore offer perfect safety. RC cars with a "brush motor/controller combination" cannot handle LiPo batteries with a too high C-rate. The motor and connections become too hot and may cause damage to the motor or The control result. This Absima LiPo battery is the perfect choice for RC cars with brushed motor. The optimum C-rate and the low weight provide for maximum driving pleasure! Because of the rounded casing these batteries are also especially designed for Tamiya models (among others).

This text is machine translated.

Features

  • T-Plug & Tamiya connector system
  • Watt hours: 31.08Wh
  • Round hard case design

Scope of delivery

  • LiPo battery with T-Plug connector
  • Tam adapter
  • Instructions for handling and maintenance of batteries.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)