• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 7.6 V 9600 mAh No. of cells: 2 140 C Hard case 5 mm, T plug

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Absima high performance LiPo HV 140C/2S1P HC 9600mAh 5mm

  • High performance for the competition and the demanding amateur driver
  • Rugged hard case
  • EFRA & BRCA homologation
  • Unusual in this class - but with us standard: Incl. connection cable

Technical specifications

  • Discharge rate (C): 140C
  • VOLTAGE: 2S (7.6V HV)
  • Parallel 1 p
  • Wh: 72.96
  • Max. Charging current: Up to 5C (1C recommended)
  • Cable 12AWG - 200°
  • Balance cable 22AWG - 200°
  • Cable 5 mm Bullet / T Plug
  • Design: Hard case
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.6 V

Capacity (mAh, Ah)

9600 mAh

Electrical load

140 C

Weight

324 g

Dim

(L x W x H) 139 x 47 x 25 mm

Connector system

5 mm

T plug

Height

25 mm

Length

139 mm

Width

47 mm

Model version

Hard case

Manufacturer part #

4150026

Content

1 pc(s)

Max. charging current

5 C

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404504 Absima Scale model battery pack (LiPo) 7.6 V 9600 mAh No. of cells: 2 140 C Hard case 5 mm, T plug

Description

The new Absima LiPo batteries represent the current peak in development in lithium battery technology and offer new levels of performance. Masterly engineering, in combination with experience from the professional model-making sport, read a generation of power-optimized batteries, that seeks out on the same track. The addition of graphs gives the battery improved properties such as higher energy density, lower internal resistance, higher discharge rates and a longer life cycle.

This text is machine translated.

Scope of delivery

  • Competition LiPo
  • Connection cable with T-plug connector system
  • Safety Instructions

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)