• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (NiMH) 7.2 V 4200 mAh No. of cells: 6 Hard case T socket, Tamiya socket

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH Stick Greenhorn

  • T-Plug connector system with Tamiya adapter
  • High-quality single-cell shrinkage

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

4200 mAh

Weight

393 g

Dim

(L x W x H) 135 x 46 x 24 mm

Connector system

T socket

Tamiya socket

Height

24 mm

Length

135 mm

Width

46 mm

Model version

Hard case

Manufacturer part #

4100012

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238965 Absima Scale model battery pack (NiMH) 7.2 V 4200 mAh No. of cells: 6 Hard case T socket, Tamiya socket

Description

Long-life and reliable NiMH stick Greenhorn battery pack.

This text is machine translated.

Features

  • Power plug: T-plug (including Tamiya adapter)
  • - Power cable: 12 AWG silicon cable
  • - Length of power cable: 100mm
  • Cell technology: NiMH (Nickel-Metal Hydride)
  • - Volts: 6 cells / 7.2V
  • - High-quality single shrink-wrapped cells
  • - Recommendation: RC Car

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)