Sygonix SY-5836550 eMobility charging cable 5 m suitable for outdoor use
Fast track dispatch on Thu 29 Oct
€ 149.99
incl. VAT plus
Highlights & Details
Absina charging cable for electric cars - 22kW
EV charging cable for charging at any charging station
2x type 2 plug according to IEC62196
Maximum charging time saving through alternating current
Free connection of the 5m EV cable
Type 2: European standard
Flammability class UL94V-0
Technical specifications
Product type
eMobility charging cable
Type A
Type 2
Type B
Type 2
No. of phases
3-phase
Charging mode
Mode 3
Cable length
5 m
Cable features
Durability
Nominal current
32 A
Nominal current - rounded value
32 A
IP55
Certification marks
IEC62196 UL94V-0
Min. temperature
-25 °C
Max. temperature
55 °C
Charging capacity
22 kW
Charging current
32 A
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390418 Absina 52-231-1002 eMobility charging cable 5 m Durability
Description
The mobile charging cable is used to charge all electric cars and hybrids with type 2 connection. The cable includes a Ty 2 plug for charging columns and a Type 2 plug for the electric vehicle (EV). The modern 3-phase charging technology enables a maximum charging power of 22kW with 32A. According to EU standard 62196
This text is machine translated.
Features
EV charging cable for charging e-cars at any charging station with 2x type 2 plug according to IEC62196
Maximum charging time saving through alternating current
Compatible with a wide range of electric cars across Europe
Free connection of the 5m EV cable to any charging station
Type 2: European standard since 2013
Robust: shock and impact resistant
IP55 – dirt- and water-resistant, UV-resistant, shock- and impact-resistant, rubberized housing
Flammability class UL94V-0
Reliability: Durability even after more than 10000 connections
State-of-the-art 3-phase charging technology with max. charging power of 22 kW
Scope of delivery
Mode 3 EV charging cable
Description
The mobile charging cable is used to charge all electric cars and hybrids with type 2 connection. The cable includes a Ty 2 plug for charging columns and a Type 2 plug for the electric vehicle (EV). The modern 3-phase charging technology enables a maximum charging power of 22kW with 32A. According to EU standard 62196
This text is machine translated.
Features
EV charging cable for charging e-cars at any charging station with 2x type 2 plug according to IEC62196
Maximum charging time saving through alternating current
Compatible with a wide range of electric cars across Europe
Free connection of the 5m EV cable to any charging station
Type 2: European standard since 2013
Robust: shock and impact resistant
IP55 – dirt- and water-resistant, UV-resistant, shock- and impact-resistant, rubberized housing
Flammability class UL94V-0
Reliability: Durability even after more than 10000 connections
State-of-the-art 3-phase charging technology with max. charging power of 22 kW
Scope of delivery
Mode 3 EV charging cable
What kind of Electric Vehicle Charging Cables are you looking for?