• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt A3P32AT2 eMobility charging cable 8 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 350.00
-16 %
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Charging cable electric car type 2, 32A

  • Charging cable electric car 3 phases
  • Type 2 plug
  • 32A
  • 8 meters
  • Bag with carrying handle
  • IP54 dust and water protection

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Cable length

8 m

Nominal voltage

380 V

450 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP65

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

22 kW

Charging current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355698 Blaupunkt A3P32AT2 eMobility charging cable 8 m

User & Safety Instructions

User & Safety Instructions 2355698 Blaupunkt A3P32AT2 eMobility charging cable 8 m

Description

A Blaupunkt charging cable conforms to protection class IP54, so that it can be used safely in all outdoor weather conditions.
The total length of 8 meters gives you maximum flexibility.
The 32A rated current supplies safely up to 22 KW on three phases.
Convenient transport and protective case included.
The CE certification was performed by a leading independent laboratory.^

This text is machine translated.

Features

  • Charging cable electric car 3-phase, type 2 plug, 16A, 8 meter, bag with carry handle, IP54 Dust and water protection

Scope of delivery

  • Charging cable electric car type 2, 32A

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)