• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina 52-231-1001 eMobility charging cable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Nominal current

16 A

Nominal current - rounded value

16 A

IP55

Certification marks

IEC62196
UL94V0

Min. temperature

-40 °C

Max. temperature

+50 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339445 Absina 52-231-1001 eMobility charging cable

Description

The mobile AC charging cable with vehicle charging plug and infrastructure charging plug with alternating current (AC) is used for charging electric vehicles (EV) with type 2 vehicle inlets. The cable is compatible with all type 2 infrastructure charging sockets at charging stations and all electric cars and hybrids, which are equipped with the type 2 plug. According to EU standard 62196

This text is machine translated.

Features

  • EV charging cable for charging electric cars at household sockets with 2x type 2 plug according to IEC62196
  • maximum charging time saving through alternating current
  • compatible with a wide range of electric cars throughout Europe
  • Free connection of the 5m EV cable to any charging station
  • type 2: European standard
  • since 2013 robust: shock and impact resistant
  • IP55 – dirt and water-resistant, UV-resistant, impact and impact-resistant, rubberized housing
  • Flammability class UL94V- 0
  • Reliability: Long life even after more than 10,000 connections
  • state-of-the-art 3-phase charging technology with max. charging power of 11 kW

Scope of delivery

  • Mode 3 EV charging cable
  • User manual.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)