• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt C3P16AT2 eMobility charging cable 5 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt E-car charger cable 5 m C3P16AT2

  • Type 2 on Type 216 A, 3-phase5 m length

Technical specifications

  • Weighs 2.8 kg.
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Cable length

5 m

Nominal voltage

380 V

450 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Charging current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2692564 Blaupunkt C3P16AT2 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 2692564 Blaupunkt C3P16AT2 eMobility charging cable 5 m

Conformity certificate

Conformity certificate 2692564 Blaupunkt C3P16AT2 eMobility charging cable 5 m

Description

Blaupunkt E-car charging cable 5 m, 16 A, type 2 to type 2, IP65 protected.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)