• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt A1P32AT1 eMobility charging cable 8 m Waterproof

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 245.00
-6 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Charging cable electric car type 1, 32A

  • Charging cable electric car 1 phase
  • Type 1 plug
  • 32A
  • 8 meters
  • Bag with carrying handle
  • IP54 dust and water protection

Technical specifications

Product type

eMobility charging cable

Type A

Type 1

Type B

Type 2

No. of phases

1-phase

Cable length

8 m

Cable features

Waterproof

Nominal voltage

110 V

250 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

7.4 kW

Charging current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355693 Blaupunkt A1P32AT1 eMobility charging cable 8 m Waterproof

Description

Charging cable electric car 1 phase, type 1 plug, 32A, 8 meters, bag with carrying handle, IP54 dust and water protection

This text is machine translated.

Scope of delivery

  • Charging cable electric car type 1, 32A

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)