• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt B1P16AT2 eMobility charging cable 2 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 185.00
-32 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Charging cable electric car type 2, 16A

  • Charging cable electric car 1 phase
  • Type 2 plug
  • 16A
  • 2 metre
  • IP54 dust and water protection

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

1-phase

Cable length

2 m

Nominal voltage

220 V

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 2355699 Blaupunkt B1P16AT2 eMobility charging cable 2 m

User & Safety Instructions

User & Safety Instructions 2355699 Blaupunkt B1P16AT2 eMobility charging cable 2 m

Description

Charging cable electric car 1 phase, type 2 plug, 16A, 2 meters, IP54 dust and water protection

This text is machine translated.

Scope of delivery

  • Charging cable electric car type 2, 16A

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)