• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt A1P16AT1 eMobility charging cable 8 m

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 220.00
-16 %
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Charging cable electric car type 1, 16A

  • Charging cable electric car 1 phase
  • Type 1 plug
  • 16A
  • 8 meters
  • Bag with carrying handle
  • IP54 dust and water protection

Technical specifications

Product type

eMobility charging cable

Type A

Type 1

Type B

Type 2

No. of phases

1-phase

Cable length

8 m

Nominal voltage

110 V

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

3.7 kW

Charging current

16 A

Documents & Downloads

Datasheet

Datasheet 2355692 Blaupunkt A1P16AT1 eMobility charging cable 8 m

Description

Charging cable electric car 1 phase, type 1 plug, 16A, 8 meters, bag with carrying handle, IP54 dust and water protection

This text is machine translated.

Scope of delivery

  • Charging cable electric car type 1, 16A

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)