• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina AA battery (rechargeable) NiMH 1.2 V 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

401003-4

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522311 Absina AA battery (rechargeable) NiMH 1.2 V 4 pc(s)

Description

AA rechargeable batteries - Type 2900 min. rechargeable 2650 mAh 1.2V HR6 / rechargeable AA Ni MH rechargeable batteries.
AA batteries - thanks to particularly high capacity & long operating time Ideal are suitable for devices with Hohem power consumption - no memory effect is shown even in case of several partial charging.
Ideal for - Xbox One S controller, Xbox 360, Wii, flash units, mouse, keyboard, headset, camera, DECT phone, work light, Torch, motion detector, night light, remote control, toy, Toothbrush, radio and much more

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)