• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina AAA battery (rechargeable) NiMH 1.2 V 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absina AAA battery (rechargeable) NiMH 1.2 V 4 pc(s)

  • Micro AAA rechargeable batteries - type 1150 min. rechargeable 1050 mAh 1.2V HR03 / rechargeable AAA Ni MH rechargeable batteries.
  • AAA batteries - thanks to particularly high capacity & long operating time Ideal are suitable for devices with Hohem power consumption - no memory effect is shown even in case of several partial charging.
  • Ideal for - telephone, mouse, keyboard, controller, headset, Camera, flash, work light, torch, motion detector, Night light, remote control, toys, toothbrush, radio and much more.
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

401002-4

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522309 Absina AAA battery (rechargeable) NiMH 1.2 V 4 pc(s)

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)