• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Alarmanlage & App - Zentrale FUAA45010 Wireless alarm system Wireless alarm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wireless alarm system Smartvest Pro, central/base station, easy installation without pre-knowledge, no subscription needed, family-friendly operational options

  • Control unit of the Smartvest Pro radio alarm system for protection against burglary, expandable as needed
  • Do not require any technical knowledge and operate it via APP
  • Compatible with voice control
  • clever secured
  • No subscription required
  • Comprehensive event memory

Technical specifications

  • Alert push notification / audible warning signal
  • Number of events 1,000
  • Number of function zones 32
  • Display LED
  • Battery - life max. 20 hours.
  • Colour: White
  • Radio modulation FSK
  • Integrated siren < 90 dB
  • Network connection RJ-45 connection / WLAN (10/100 Mbps)
  • Transmission power 11.3 dBm
  • Software APP Smartvest Pro
  • Power supply AC 100 - 240 V
  • Power supply 5 V DC
  • Plug type DC-plug 3.5 x 1.35 mm
  • Supported IP cameras ABUS PPIC31020, PPIC42520, PPIC44520, PPIC46520, PPIC9100, PPIC52520, PPIC54520
Product type

Wireless alarm system

100 m

Dim

(L x W x H) 250 cm x 130 mm x 34 mm

Component

Wireless alarm

Frequency

868.3 MHz

Factory colour

Multicolour

Emergency piower supply

Yes

Width

130 mm

Height

34 mm

Depth

195 mm

Alarm sounder

Yes (built-in)

Power supply (LOV)

rechargeable

Li-ion rechargeable batteries

Cable colour

Multicolour

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436332 ABUS Smartvest Pro Funk-Alarmanlage & App - Zentrale FUAA45010 Wireless alarm system Wireless alarm

Information

Information 3436332 ABUS Smartvest Pro Funk-Alarmanlage & App - Zentrale FUAA45010 Wireless alarm system Wireless alarm

Description

Foundation for security & comfort in your home

To protect against burglary and damage to natural areas in rented apartment, home, vacation home, etc.: With many options, in order to make this your personal security system from it.

The central unit of the Smartvest Pro wireless alarm system is crucial for all features that you want to use with this modern security system. It needs only a free socket and a connection to your home network via LAN or WLAN. Whether using your smartphone or tablet, the free Smartvest Pro-APP makes connecting hub mobile devices to the hub much more straightforward. Wireless connectors are available in basically no time.

The high-quality device design in neutral matte white blends in discreetly with all furniture styles. The integrated LEDs give you direct feedback on the status of the system with different colors. The alarm control center itself has an integrated siren: If a corresponding radio signal comes in an emergency, e.g. from an opening detector, shock sensor or water detector, the alarm control center sounds a loud alarm. Currently you can also receive a push message via the APP on your smartphone or tablet via the alarm. If a security camera is installed and connected, the APP also shows a live image. So you are always warned and informed top.

The wireless alarm control center is constantly on the watch if necessary – even during a power cut: An emergency power supply comes in via battery mode. The mobile phone module, which is available separately, provides universal communication in the event of an Internet failure on site. Of course, the smoke detectors are always ready to sound the alarm immediately in case of an emergency. For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • Wirelessly expandable central unit of radio-alarm system Smartvest Pro including integrated inner-siren
  • For protection against burglary, theft, fire damage and water damage
  • Install compatible devices in no time at all and integrate them via APP, all as required e.g. opening detectors and smoke detectors, control panels and smart sockets, even surveillance cameras and smart door locks
  • Well prepared: Everything inclusive of quick self assembly (even without previous knowledge), center can be integrated into the home network via LAN/WLAN (step by step led by the APP)
  • Highly secure: Central unit / intrusion detector protected against tearing/sabotage, battery operation in case of power failure, separately available mobile phone module (switches on if WLAN / LAN fails)
  • For all family members: Operate with Smartphone/Tablet as well as optionally by remote control, code input, chip key and voice assistant 
  • Free Smartvest Pro-APP: Switch on and off alarm system (even while traveling), retrieve event list/memory, comfortably set up alarm, camera and door scenarios as needed (no subscription needed)
  • Always have full control: Push message and APP show all reported events (with security camera including live stream)
  • Reliable security for your home: Day and night, pleasantly safe

Scope of delivery

  • Smartvest Pro wireless alarm system
  • Built-in rechargeable battery
  • Power supply unit
  • LAN cable
  • Mounting plate
  • Fitting Material
  • Drill template
  • Reset tool
  • Quick Guide

System requirements

  • Smartphone or tablet supporting Android or iOS
    Free Smartvest Pro-APP
    Home network/router with WLAN or LAN-connection

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)