• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Accud 1601077 Digital caliper 150 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

Accuracy

±0.03 mm

Scale length (max.)

100 mm

Length

230 mm

Power supply (details)

CR2032

DIN standard

DIN 862

Material

Stainless steel

ABS plastic

Weight

0.22 kg

Manufacturer's standards (no certificate)

Type

1601077

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601077 Accud 1601077 Digital caliper 150 mm

User & Safety Instructions 1601077 Accud 1601077 Digital caliper 150 mm

Description

Features

  • Resolution: 0.01 nn/0.0017"
  • Automatic switching on/off
  • Buttons: on/off, zero, mm/inch
  • Made of stainless steel
  • This text is machine translated.

Scope of delivery

  • 2x batteries

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)