• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE Breathalyser Black 0.00 up to 4.00 ‰

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACE XS - pocket-sized alcohol tester

  • Mini format; key fob; fuel sensor

Technical specifications

Dim

(L x W x H) 61 x 51 x 44 mm

Product type

Breathalyser

Factory colour

Black

Weight

60 g

Content

1 pc(s)

Calibraton

Yes

Alcohol level reading range (max.)

4.00 ‰

Alcohol level reading range (min.)

0.00 ‰

Tolerance ±

0.05 ‰

Width

51 mm

Height

44 mm

Length

61 mm

Test procedure

Electrochemical sensor

Power supply

Battery

Documents & Downloads

Datasheet

Datasheet 3466250 ACE Breathalyser Black 0.00 up to 4.00 ‰

User & Safety Instructions

User & Safety Instructions 3466250 ACE Breathalyser Black 0.00 up to 4.00 ‰

Description

Smallest alcohol tester with the highest precision
The alcohol tester ACE XS is small, but oho!
Where competitors from the Far East only install inaccurate semiconductor sensors, the ACE XS is equipped with an electro-chemical sensor.
Due to their high precision these are also used in the famous pre-testers of the police!
With a height of only 6 centimeters and a weight of just 60 gram the ACE XS, developed in Bavaria, is a small miracle of technology.
Ideal as a gift for responsible motorists!

Extremely quick and easy to use
While the sensors of other test parts have to warm up, the ACE XS already shows the result of the breath test.
This super fast and simple operation is unbeatable on this level!
All functions (breath sampling as well as changing the unit between per mille, BAC or mg/L) can be selected with just one key.
Like this, the small ACE XS is perfectly suitable for taking along in the car for self-checking in the morning thereafter!
Its detachable trailer fits on most car keys.

Calibrate for accurate results
Like all our alcohol testers, the ACE XS is calibrated before dispatch!
We recommend calibration approx. twice a year, or more often when used very frequently.
The ACE XS will naturally also work without regular calibration!
However, the results become less accurate and less constant over time (drift).
We recommend using a new mouthpiece for every test, not only for hygiene reasons, but also to avoid falsifying the results by deposition!

Developed by the market leader in Germany
As the market leader in alcohol testing in Germany, we have spent two years development time in the ACE XS.
Thanks to the GT design, our new PromilleTester is fast and sleek like a sports car!
The ACE XS was developed in Freilassing, Bavaria, where we also calibrate our devices.
The availability of calibration and mouthpieces makes the ACE XS sustainable!
This service is usually not available on low-cost devices, so they can become scrap within a short time.

This text is machine translated.

Scope of delivery

  • 1x ACE XS alcohol tester
  • 1× AAA battery (already inserted)
  • 1× Operating instructions (EN / GE)
  • 1× Key chain

What kind of Breathalysers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)