• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE one Breathalyser Black 0 up to 4 ‰ Incl. display, Countdown function, Selectable SI units

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Alcohol Tester ACE one

  • 98.6% accuracy according to the study of the Vienna University of Technology
  • Electrochemical sensor for precise results
  • Handy design
  • Simple one-button operation
  • 'ACE Device Classification' Table shows 6 classes of Electromechanical Sensors, each with technical tolerance and areas of application.

Technical specifications

Dim

(W x H x D) 47 x 114 x 24 mm

Product type

Breathalyser

Features

Incl. display

Countdown function

Selectable SI units

Factory colour

Black

Accuracy class

1 (pro)

Weight

61.5 g

Content

1 pc(s)

Calibraton

Yes

Alcohol level reading range (max.)

4 ‰

Alcohol level reading range (min.)

0 ‰

Tolerance ±

0.05 ‰

Width

47 mm

Height

114 mm

Depth

24 mm

Test procedure

Electrochemical sensor

Power supply

AA battery (2x), included

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597925 ACE one Breathalyser Black 0 up to 4 ‰ Incl. display, Countdown function, Selectable SI units

Description

The ACE one is a high-quality and user-friendly digital alcohol test device with electrochemical sensor. It measures the concentration of alcohol in the breath, then calculates the blood alcohol concentration. You can use this alcohol test device for calibration to ACE technology. The alcohol tester has a one-button operation, breath tests can be carried out using attachable mouthpieces.

This text is machine translated.

Scope of delivery

  • 3 mouthpieces
  • Batteries
  • Soft case
  • Operating Instructions (D&D)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97*

What kind of Breathalysers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)