Loudspeaker rings / loudspeaker recording / Fiat / LanciaLoudspeaker rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of popular brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Fiat Stilo (192)¹+² 10/2001 - 05/2008Fiat Bravo (198)¹+² 04/2007 - 2014Fiat Croma (194)¹ 06/2005 - 2010Lancia Delta (844)¹ 09/2008 - 2014Einbauort:1 / Door Front2 / Rear Technical data:Loudspeaker: 165 mmPanel cut-out: 147 mmRing: Exterior 165 mmRing height: 43.8 mmOptional:Adapter cable loudspeaker Adapter cable Seat/Skoda/VW (2x): 11-1045-01Insulation material Doorkit / 2 doors Standard: 30.1240-01Insulation material Doorkit / 2 doors Professional: 30.1240-02 Foam ring self-adhesive foam ring 165mm/6.5\ Loudspeaker: 30.1237-01"
This text is machine translated.
Description
Loudspeaker rings / loudspeaker recording / Fiat / LanciaLoudspeaker rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of popular brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Fiat Stilo (192)¹+² 10/2001 - 05/2008Fiat Bravo (198)¹+² 04/2007 - 2014Fiat Croma (194)¹ 06/2005 - 2010Lancia Delta (844)¹ 09/2008 - 2014Einbauort:1 / Door Front2 / Rear Technical data:Loudspeaker: 165 mmPanel cut-out: 147 mmRing: Exterior 165 mmRing height: 43.8 mmOptional:Adapter cable loudspeaker Adapter cable Seat/Skoda/VW (2x): 11-1045-01Insulation material Doorkit / 2 doors Standard: 30.1240-01Insulation material Doorkit / 2 doors Professional: 30.1240-02 Foam ring self-adhesive foam ring 165mm/6.5\ Loudspeaker: 30.1237-01"