• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271114-09 Speaker rings Compatible with: Ford

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 14.99
-53 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Ford

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587012 ACV 271114-09 Speaker rings Compatible with: Ford

Description

Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Ford Fiesta (MK6 facelift) 10/2005 - 08/2008Ford Focus (DA3) 11/2004 - 11/2010Ford C-MAX/C-MAX (DM2) 05/2003 - 11/2010Ford Kuga (DM2) 02/2008 - 12/2012Ford Mondeo (BA7) 06/2007 - 2019Ford S-MAX / Galaxy (WA6) 05/2006 - 2021Einbauort:Rear door Technical data:Loudspeaker: 165 mm mounting cut-out: 145 mmRing Outer: 181.50 mm height: 8.50 mmOptional: Adapter kit Sekom/2x speaker: 30.1240-01Insulation material Doorkit / 2 doors Professional: 30.1240-02 Foam ring foam ring self-adhesive 165mm/6.5\ Loudspeaker: 30.1237-01"

This text is machine translated.

More interesting products

(*All information is plus legal VAT)