• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271352-02 Speaker rings Compatible with: Volvo

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Volvo

Compatible with

Volvo 740

Compatible with

DIN 130

Inside diameter

118 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587054 ACV 271352-02 Speaker rings Compatible with: Volvo

Description

Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Volvo 740¹+² 04/1984 -/ 05/1992Volvo 760¹+² 05/1982 -/ 06/1990Volvo 850¹+² 01/1991 -/ 1996Volvo 940/960¹+² 08/1990 -/ 12/1996Einbauort:1= Front door, 2= Rear door Technical data:Loudspeaker: 130 mm Installation cut-out: 118 mmRing: 150.50 x 137.50 Ring: 2.80 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)