ACV 271130-04 car speaker mounting bracket 165 mm, flush mounting, black
The ring shape with 165 mm inner diameter provides for a uniform seating of the loudspeaker and thus enables a correct alignment and stable mounting. The vehicle-specific interface corresponds to the factory installation locations of different Honda models and thus simplifies the installation and the installation effort. The black factory color ensures a subtle appearance behind the built-in speakers and contributes to the maintenance of the original interior design. The slim profile allows sufficient space in the door panels or in the boot and supports a flush loudspeaker mounting with minimum impairments of the existing covers.
This holder for car loudspeakers converts the factory-made loudspeaker openings in a stable mounting platform for upgrade loudspeakers by aligning the loudspeaker cage with the fixing points of the vehicle. During installation, the ring is inserted into the original loudspeaker opening of the vehicle and ensures a uniform alignment of the loudspeaker flange. This allows screws or mounting elements to securely fix the speaker without distorting the exterior. The shape of the bracket enables easy retrofitting in different Honda models from the mid 2000s to the end of the 2010 and reduces the need for individual adjustments. It can be used anywhere that an adapter ring is required to ensure the correct position of the speaker and to ensure mechanical stability and acoustic coupling within the door or hat rack.
This holder for car loudspeakers converts the factory-made loudspeaker openings in a stable mounting platform for upgrade loudspeakers by aligning the loudspeaker cage with the fixing points of the vehicle. During installation, the ring is inserted into the original loudspeaker opening of the vehicle and ensures a uniform alignment of the loudspeaker flange. This allows screws or mounting elements to securely fix the speaker without distorting the exterior. The shape of the bracket enables easy retrofitting in different Honda models from the mid 2000s to the end of the 2010 and reduces the need for individual adjustments. It can be used anywhere that an adapter ring is required to ensure the correct position of the speaker and to ensure mechanical stability and acoustic coupling within the door or hat rack.