• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271230-09 Speaker rings Compatible with: Citroen, Fiat, Opel, Peugeot

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Citroen

Fiat

Opel

Peugeot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587035 ACV 271230-09 Speaker rings Compatible with: Citroen, Fiat, Opel, Peugeot

Description

Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Citroen Nemo3 ¹ 2007 - 2015Fiat Doblo (263) ¹ 2010 - 2018Fiat Fiorino (225) ¹ 02/2008 - 2015Fiat Qubo (225) ¹ 10/2008 - 2015Opel Astra (G/H) ² 1998 - 2014Opel Combo (D) ² 2011 - 2018Opel Corsa (C/D/E) ² 2000 - 2019Opel Omega (B) ² 1994 - 2003Opel Vectra (B/C) ² 1995 - 2008Opel Zafira (A/B) ² 1999 - 2014Peugeot Bipper (225L/A) ¹ 2008 - 2015Einbauort:1= Front door, 2= Rear technical data: Speaker: 130 mmPanel cut-out: 118 mmRing Outer: 142 mmRing height: 18 - 36.20 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)