• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271320-11 Speaker rings Compatible with: Audi

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 12.99
-63 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Audi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587044 ACV 271320-11 Speaker rings Compatible with: Audi

Description

Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:A3 (8L)³ 09/1996 -/ 06/2003A4 B5 (8D)² 11/1994 -/ 03/2001TT (8N)¹ 06/1998 -/ 06/2006Einbauort:1= Front door, 2= Rear door, 3= Rear side panel Rear technical data:Loudspeaker: 165 mm mounting cut-out 144.50 mmRing: 164.50 mm ring height: 4 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)