• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271023-07 Speaker rings Compatible with: BMW, MINI

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

BMW

MINI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587003 ACV 271023-07 Speaker rings Compatible with: BMW, MINI

Description

Loudspeaker rings / loudspeaker mounting BMWloudspeaker rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of popular brands.Factory loudspeakers often have a shape that does not comply with the DIN standard.With the use of our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:BMW Mini One (R50) 06/2001 - 11/2006BMW Mini Cooper (R53) 06/2001 - 11/2006BMW Mini Cabrio (R52) 07/2004 - 08/2008Einbauort:Door Front Technical Data:Loudspeaker: 165 mm Mounting depth: 64 mm Mounting cut-out: 146.50 mmRing Outer: 164.50 mmRing height: 23.50 mmOptional:Insulation material Doorkit / 2 doors Standard: 30.1240-01Insulation material Doorkit / 2 doors Professional: 30.1240-02 Foam ring ring adhesive/126.5" Foam ring ring: 165mm-1237\" Loudspeaker:

This text is machine translated.

More interesting products

(*All information is plus legal VAT)